Socket Contact 22-26 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3542/S

DigiKey Part Number
708-1573-ND
Manufacturer
Manufacturer Product Number
SA3542/S
Description
CONTACT SOCKET 22-26AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
22-26 AWG
Manufacturer
Bulgin
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Termination Finish
Gold
Type
Power
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.91000¥292.91
10¥248.91900¥2,489.19
25¥233.33920¥5,833.48
50¥222.20800¥11,110.40
100¥211.61120¥21,161.12
250¥198.37864¥49,594.66
Manufacturers Standard Package