22 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6012/22S/CR

DigiKey Part Number
708-1608-ND
Manufacturer
Manufacturer Product Number
PXM6012/22S/CR
Description
CONN RCPT HSG FMALE 22POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PXM6012/22S/CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Metal
Series
Shell Material
Brass
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
22 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Twist
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.93000¥351.93
10¥299.12900¥2,991.29
25¥280.40120¥7,010.03
50¥267.02540¥13,351.27
100¥254.29360¥25,429.36
250¥238.39256¥59,598.14
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC