22 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM6010/22P/CR/0910

DigiKey Part Number
708-1863-ND
Manufacturer
Manufacturer Product Number
PXM6010/22P/CR/0910
Description
CONN PLG HSG MALE 22POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
PXM6010/22P/CR/0910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Bulgin
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
22 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Twist
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥640.62000¥640.62
10¥544.51000¥5,445.10
25¥510.44160¥12,761.04
50¥486.09960¥24,304.98
100¥462.92620¥46,292.62
Manufacturers Standard Package