Pin Contact 22-26 AWG Size Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 22-26 AWG Size Solder Cup Gold
Bulgin Circular Power Connectors Available At Digi-Key

SA3622/P

DigiKey Part Number
708-1948-ND
Manufacturer
Manufacturer Product Number
SA3622/P
Description
CONTACT PIN 22-26AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact 22-26 AWG Size Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
22-26 AWG
Manufacturer
Bulgin
Contact Termination
Solder Cup
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Termination Finish
Gold
Type
Power
Base Product Number
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time
Marketplace Stock: 6 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥89.14790¥8,914.79

Other Suppliers on DigiKey

6In Stock
Ships from WEC