



PXP6011/22P/CR/0910 | |
|---|---|
DigiKey Part Number | 708-1541-ND |
Manufacturer | |
Manufacturer Product Number | PXP6011/22P/CR/0910 |
Description | CONN RCPT HSG MALE 22POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXP6011/22P/CR/0910 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 22 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.29000 | ¥187.29 |
| 10 | ¥159.19600 | ¥1,591.96 |
| 25 | ¥149.23040 | ¥3,730.76 |
| 50 | ¥142.10760 | ¥7,105.38 |
| 100 | ¥135.32880 | ¥13,532.88 |
| 250 | ¥126.86372 | ¥31,715.93 |
| 500 | ¥120.81676 | ¥60,408.38 |










