



PXM6081 | |
|---|---|
DigiKey Part Number | 708-1610-ND |
Manufacturer | |
Manufacturer Product Number | PXM6081 |
Description | CONN SEALING COVER SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Silver |
Datasheet | Datasheet |
EDA/CAD Models | PXM6081 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products PXM6010 |
Series | Material Metal |
Packaging Bulk | Features Dust Tight, Metal Strap, Waterproof |
Part Status Active | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.69000 | ¥318.69 |
| 10 | ¥270.89000 | ¥2,708.90 |
| 25 | ¥253.93680 | ¥6,348.42 |
| 50 | ¥241.82080 | ¥12,091.04 |
| 100 | ¥230.28910 | ¥23,028.91 |
| 250 | ¥215.88816 | ¥53,972.04 |

























