3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6010/03S/ST/0507

DigiKey Part Number
708-1516-ND
Manufacturer
Manufacturer Product Number
PXP6010/03S/ST/0507
Description
CONN RCPT FMALE 3P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXP6010/03S/ST/0507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Gray
Series
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
3 (2 Power + PE)
Current Rating (Amps)
16A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
277VAC/DC
Termination
Screw
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 120°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.57000¥241.57
10¥205.29400¥2,052.94
25¥192.43960¥4,810.99
50¥183.25820¥9,162.91
100¥174.51760¥17,451.76
250¥163.60336¥40,900.84
500¥155.80706¥77,903.53
Manufacturers Standard Package