



PXP6012/16S/CR | |
|---|---|
DigiKey Part Number | 708-1550-ND |
Manufacturer | |
Manufacturer Product Number | PXP6012/16S/CR |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP6012/16S/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.31000 | ¥138.31 |
| 10 | ¥117.56400 | ¥1,175.64 |
| 25 | ¥110.20360 | ¥2,755.09 |
| 50 | ¥104.94440 | ¥5,247.22 |
| 100 | ¥99.93710 | ¥9,993.71 |
| 250 | ¥93.68432 | ¥23,421.08 |
| 500 | ¥89.21778 | ¥44,608.89 |
| 1,000 | ¥84.96539 | ¥84,965.39 |






















