Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 4 Factory | 1 : ¥127.25000 Bulk | Bulk | Active | Hood | Thru Type | - | Screw Locks on Hood | PG16 | 2.598" L x 1.299" W x 2.795" H (66.00mm x 33.00mm x 71.00mm) | - | - | IP67 - Dust Tight, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥107.78000 Bulk | Bulk | Active | Hood | Thru Type | - | Screw Locks on Hood | PG16 | 2.598" L x 1.299" W x 2.795" H (66.00mm x 33.00mm x 71.00mm) | - | - | IP67 - Dust Tight, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 80°C |