Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,942 In Stock 93,460 Factory | 1 : ¥3.37000 Bulk | Bulk | Active | Alligator, Miniature | 0.188" (4.79mm) 3/16" | - | 5 A | Steel | Nickel | - | Non-Insulated | Natural | 1.100" (27.94mm) | Crimp or Solder | 1 Piece | - | |||
1,971 In Stock 11,400 Factory | 1 : ¥5.01000 Bulk | Bulk | Active | Alligator, Miniature | 0.188" (4.79mm) 3/16" | - | 5 A | Copper | - | - | Non-Insulated | Natural | 1.100" (27.94mm) | Crimp or Solder | 1 Piece | AA59466-001 | |||
286 In Stock 42,146 Factory | 1 : ¥7.96000 Bulk | Bulk | Active | Alligator, Miniature | 0.188" (4.79mm) 3/16" | - | 5 A | Stainless Steel | - | - | Non-Insulated | Natural | 1.100" (27.94mm) | Solder | 1 Piece | - |