Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥133.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 15A | 125VAC | - | - | |||
95 In Stock | 1 : ¥151.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
26 In Stock | 1 : ¥142.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 10A | 125VAC | - | - | |||
42 In Stock | 1 : ¥161.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 7.5A | 125VAC | - | - | |||
100 In Stock | 1 : ¥157.37000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
15 In Stock | 1 : ¥142.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥136.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥166.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | - | - | Ground | - | 15A | 125VAC | - | - | |||
0 In Stock Check Lead Time | 100 : ¥95.89010 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥97.13460 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥99.87000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥112.68070 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥112.92940 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥114.29710 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥116.90930 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥118.40180 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥120.70700 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Silver | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥120.88920 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥122.02950 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥125.51600 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥125.99710 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥129.48360 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥136.81700 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Gold | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥140.78460 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 25 : ¥171.18440 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Ground | - | 7.5A | 125VAC | - | - |