5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5MBH

DigiKey Part Number
SC2699-ND
Manufacturer
Manufacturer Product Number
B5MBH
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc
Series
Shell Finish
Black
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Positions
5
Features
Ground
Shell Size - Insert
XLR
Operating Temperature
-40°C ~ 65°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyester
Termination
Solder Cup
Applications
Audio, Instrumentation
Fastening Type
Latch Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥163.52880¥16,352.88
Manufacturers Standard Package