Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥164.48000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 4 ~ 28V | 2.9kHz | Piezo | Single Tone | - | 69dB @ 4V, 61cm | 3 ~ 18mA | Top | -30°C ~ 65°C | cUL, UL | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | 1.640" Dia (41.66mm) | 0.907" (23.03mm) | |||
66 In Stock | 1 : ¥167.45000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 4 ~ 28V | 2.9kHz | Piezo | Single Tone | - | 64dB @ 4V, 61cm | 3 ~ 16mA | Top | -30°C ~ 65°C | UL | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | 1.640" Dia (41.66mm) | 0.907" (23.03mm) | |||
0 In Stock Check Lead Time | 25 : ¥140.34480 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 1 ~ 5V | 2.9kHz | Piezo | Single Tone | - | 55dB @ 1V, 61cm | 3 ~ 12mA | Top | -30°C ~ 65°C | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | 1.640" Dia (41.66mm) | 0.907" (23.03mm) | |||
0 In Stock Check Lead Time | 1 : ¥200.43000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 1 ~ 5V | 2.9kHz | Piezo | Single Tone | - | 55dB @ 1V, 61cm | 3 ~ 12mA | Top | -30°C ~ 65°C | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | 1.640" Dia (41.66mm) | 0.907" (23.03mm) | |||
0 In Stock Check Lead Time | 1 : ¥459.94000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 6 ~ 16V | 2.9kHz | Piezo | Pulse, Medium | 5 PPS | 95dB @ 6V, 61cm | 40mA | Top | -40°C ~ 85°C | cUL, UL | - | Panel Mount | Terminal Block | 1.692" Dia (42.98mm) | 1.511" (38.39mm) |