SNP2 | ||
---|---|---|
DigiKey Part Number | 458-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | SNP2 | |
Description | BUZZER PIEZO 41.66MM PNL MNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 12mA 2.9kHz 55dB @ 1V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SNP2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 1 ~ 5V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 55dB @ 1V, 61cm | |
Current - Supply | 3 ~ 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.125" (3.20mm) | |
Size / Dimension | 1.640" Dia (41.66mm) | |
Height - Seated (Max) | 0.907" (23.03mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.43000 | ¥200.43 |