PW1 | ||
---|---|---|
DigiKey Part Number | 458-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | PW1 | |
Description | WASHER COMPRESSION SNP SERIES | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Washer - Compression, 0.063" T (1.6mm) | |
Material | Black Ester Foam | |
Color | Black | |
For Use With/Related Products | Panel Mount Alarms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥2.73800 | ¥27.38 |
100 | ¥2.19390 | ¥219.39 |
1,000 | ¥1.86445 | ¥1,864.45 |
5,000 | ¥1.48061 | ¥7,403.05 |