DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥78.12000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 530 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
1,220 In Stock | 1 : ¥78.12000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 330 mW | 9800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
7,036 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 360 mW | 9600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
2,895 In Stock | 1 : ¥88.07000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
1,340 In Stock | 1 : ¥108.64000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 360 mW | 9600 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) | |||
3,833 In Stock | 1 : ¥100.31000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 530 mW | 13000 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
397 In Stock | 1 : ¥108.64000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.8 CFM (0.106m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 600 mW | 14000 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.015 lb (6.8 g) |