4125/MF25101V2-1000U-A99 | |
---|---|
DigiKey Part Number | 259-2022-ND |
Manufacturer | |
Manufacturer Product Number | 4125/MF25101V2-1000U-A99 |
Description | FAN AXIAL 25X10MM VAPO 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.0dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.64000 | ¥108.64 |
10 | ¥103.71000 | ¥1,037.10 |
25 | ¥97.53800 | ¥2,438.45 |
50 | ¥93.83180 | ¥4,691.59 |
200 | ¥86.42465 | ¥17,284.93 |
400 | ¥80.86895 | ¥32,347.58 |
600 | ¥79.63422 | ¥47,780.53 |