Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥205.23000 Bulk | Bulk | Not For New Designs | Broadcom BCM2835 ARM1176JZF-S | 1GHz | 1 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | Standard | - | 512MB | microSD | - | 100 Mbps | USB 2.0 (4) | 40 | - | - | - | - | |||
3,596 In Stock | 1 : ¥287.33000 Bulk | Bulk | Not For New Designs | Broadcom BCM2836 ARM Cortex-A7 | 900MHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | - | - | 1GB | microSD | Composite, CSI, DSI, HDMI | 100 Mbps | USB (4) | 40 | - | - | - | - | |||
2,155 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | Broadcom BCM2837 ARM Cortex-A53 | 1.2GHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | Standard | Wi-Fi | 1GB | microSD | CSI, DSI, HDMI | 100 Mbps | USB (4) | 40 | - | - | - | - |