Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,201 In Stock | 1 : ¥61.25000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 0.164' (50.00mm, 1.97") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
1,650 In Stock | 1 : ¥62.56000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 0.328' (100.00mm, 3.94") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
161 In Stock | 1 : ¥63.46000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
157 In Stock | 1 : ¥66.99000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 0.984' (300.00mm, 11.81") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
722 In Stock | 1 : ¥70.93000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 1.97' (600.00mm) | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : ¥66.99000 Bag | Bag | Active | Socket to Socket | 14 | 1 | 0.049" (1.25mm) | - | 1.48' (450.00mm) | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) |