
0151341402 | |
|---|---|
DigiKey Part Number | WM17236-ND |
Manufacturer | |
Manufacturer Product Number | 0151341402 |
Description | PICOBLADE 14 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151341402 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 14 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥51.86100 | ¥518.61 |
| 25 | ¥48.61440 | ¥1,215.36 |
| 50 | ¥46.29220 | ¥2,314.61 |
| 100 | ¥44.08240 | ¥4,408.24 |
| 250 | ¥41.32284 | ¥10,330.71 |
| 500 | ¥39.35178 | ¥19,675.89 |
| 1,000 | ¥37.47516 | ¥37,475.16 |















