Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥108.05000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
441 In Stock | 1 : ¥125.81000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
218 In Stock | 1 : ¥118.93000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
93 In Stock | 1 : ¥138.05000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
80 In Stock | 1 : ¥222.72000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
198 In Stock | 1 : ¥113.49000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥179.34140 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 17 | M23-17 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
32 In Stock | 1 : ¥118.93000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥73.09625 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥73.66240 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥75.78335 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥79.03490 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥80.73165 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥80.73165 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥175.76340 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥175.76340 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥179.01580 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥179.01580 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | P | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded |