Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 50 : ¥22.38680 Bulk | Bulk | Last Time Buy | Feed Through | - | 3 | 1 | 6.2mm | IDC, Screw | 24 A | 800V | 15 A | 600V | 14-20 AWG | 0.5-2.5mm² | - | Blue | - | |||
0 In Stock 100 Factory Check Lead Time | 50 : ¥37.75480 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 6.2mm | IDC | 20 A | 400V | 15 A | 300V | 14-20 AWG | 0.5-2.5mm² | - | Blue | - | |||
0 In Stock | 50 : ¥58.66400 Bulk | Bulk | Last Time Buy | Ground, Earth | - | 3 | 1 | 5.2mm | IDC | - | - | - | - | 16-24 AWG | 0.25-1.5mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : ¥71.74140 Bulk | Bulk | Last Time Buy | Ground, Earth | - | 3 | 1 | 6.2mm | IDC, Screw | - | - | - | - | 14-20 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 50 : ¥144.66520 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Push In, Spring | 10 A | 60V | - | - | 10-28 AWG | 0.08-6mm² | LED | Black | 6.3mm x 32mm |