


3035182 | |
|---|---|
DigiKey Part Number | 3035182-ND |
Manufacturer | |
Manufacturer Product Number | 3035182 |
Description | CONN TERM BLK DISCONN 10-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035182 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 10 A |
Series | Voltage - IEC 60V |
Packaging Bulk | Wire Gauge or Range - AWG 10-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-6mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥166.78440 | ¥8,339.22 |


















