Card Edge Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Card Thickness | Pitch | Features | Mounting Type | Color | Flange Feature | Material - Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 6 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Natural | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 12 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | - | Free Hanging (In-Line) | Natural | - | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 12 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | - | Free Hanging (In-Line) | Natural | - | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 18 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | - | Free Hanging (In-Line) | Natural | - | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 36 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Natural | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 24 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Natural | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 30 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Natural | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | Polyamide (PA), Nylon | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 18 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Natural | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | Polyamide (PA), Nylon |