582375-9 | ||
---|---|---|
DigiKey Part Number | 582375-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 582375-9 | |
Description | CONN CARDEDGE HSG 18POS .156 NAT | |
Customer Reference | ||
Detailed Description | 18 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 18 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |