Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : ¥107.78000 Bulk | Bulk | Active | Box | 5.900" L x 5.900" W (149.86mm x 149.86mm) | 3.540" (89.92mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
347 In Stock 800 Factory | 1 : ¥232.39000 Bulk | Bulk | Active | Box | 5.904" L x 5.904" W (149.96mm x 149.96mm) | 3.568" (90.63mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray | 0.133" (3.38mm) | Non-Metallic Hinges, PCB Supports | IP66, NEMA 1,2,3,3R,4,4X,12,13 | UL94 5VB | |||
68 In Stock 9 Factory | 1 : ¥265.23000 Bulk | Bulk | Active | Box | 5.904" L x 5.904" W (149.96mm x 149.96mm) | 3.568" (90.63mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray, Clear Cover/Door | 0.133" (3.38mm) | Non-Metallic Hinges, PCB Supports | IP66, NEMA 1,2,3,3R,4,4X,12,13 | UL94 5VB, UL94 V-0 | |||
80 In Stock 324 Factory | 1 : ¥191.13000 Bulk | Bulk | Active | Box | 5.900" L x 5.900" W (149.86mm x 149.86mm) | 3.540" (89.92mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray, Clear Cover/Door | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
38 In Stock 3,575 Factory | 1 : ¥212.18000 Bulk | Bulk | Active | Box | 5.900" L x 5.900" W (149.86mm x 149.86mm) | 3.540" (89.92mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS/PBT Blend | Gray | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
1 In Stock 218 Factory | 1 : ¥191.13000 Bulk | Bulk | Active | Box | 5.900" L x 5.900" W (149.86mm x 149.86mm) | 3.540" (89.92mm) | 34.8in² (225cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA |