NBB-10240 | ||
---|---|---|
DigiKey Part Number | 377-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | NBB-10240 | |
Description | BOX ABS/PC GRAY 5.90"L X 5.90"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.904" L x 5.904" W (149.96mm x 149.96mm) | |
Height | 3.568" (90.63mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.133" (3.38mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.39000 | ¥232.39 |
10 | ¥193.66100 | ¥1,936.61 |
25 | ¥172.08520 | ¥4,302.13 |