Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥32,985.16000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 34.9W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Express | M.2, mPCIe | 96GB/32GB | M.2, mSATA, SATA | - | 10 GbE | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥47,901.54000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 37.6W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Express | M.2, mPCIe | 128GB/128GB | M.2, mSATA, SATA | - | 10 GbE | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥36,638.32000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | 34.7W | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Express | M.2, mPCIe | 128GB/64GB | M.2, mSATA, SATA | - | 10 GbE | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥26,737.84000 Box | Box | Active | Intel Atom C3958 | 2GHz | 16 | - | Heat Plate | 6.102" x 4.331" (154.99mm x 110.00mm) | COM Express | M.2, mPCIe | 64GB/- | M.2, mSATA, SATA | - | 10 GbE | USB 3.0 (2) | 2 | 14 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |