DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,250 In Stock | 1 : ¥64.94000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 14.3 CFM (0.400m³/min) | 0.112 in H2O (27.9 Pa) | Ball | Tubeaxial | - | 28.0dB(A) | 960 mW | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.108 lb (48.99 g) | |||
565 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 23.5 CFM (0.658m³/min) | 0.283 in H2O (70.5 Pa) | Hydrodynamic | Tubeaxial | - | 39.0dB(A) | 2.4 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.108 lb (48.99 g) |