
FAD1-06020CHKW11 | |
|---|---|
DigiKey Part Number | FAD1-06020CHKW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06020CHKW11 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.108 lb (48.99 g) |
Width 20.00mm | Current Rating (Amps) 0.200A |
Air Flow 23.5 CFM (0.658m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Frame Plastic |
Bearing Type Hydrodynamic | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.34000 | ¥53.34 |
| 10 | ¥43.50800 | ¥435.08 |
| 25 | ¥39.75800 | ¥993.95 |
| 50 | ¥37.04600 | ¥1,852.30 |
| 100 | ¥34.47160 | ¥3,447.16 |
| 300 | ¥31.07737 | ¥9,323.21 |









