60mm Sq Fan Filter/Screen Aluminum Filters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Filter/Screen Aluminum Filters
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

06250-M

DigiKey Part Number
Q834-ND
Manufacturer
Manufacturer Product Number
06250-M
Description
FAN FILTER MILL (NO FINISH) 60MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Filter/Screen Aluminum Filters
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter/Screen
Manufacturer
Qualtek
Fits Fan Size
60mm Sq
Series
Features
Filters
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.93000¥17.93
10¥14.80200¥148.02
25¥13.57320¥339.33
50¥12.67400¥633.70
100¥11.81070¥1,181.07
300¥10.53200¥3,159.60
500¥9.98040¥4,990.20
1,000¥9.90710¥9,907.10
Manufacturers Standard Package