AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,179 In Stock | 1 : ¥106.64000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | CB, CE, cULus | - | |||
677 In Stock | 1 : ¥106.64000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.67A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | CB, CE, cULus | - | |||
2,201 In Stock | 1 : ¥136.28000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | CE, cULus | - | |||
550 In Stock | 1 : ¥95.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.67A | 20 W | 63mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm) | CE, cULus, RCM | 62368-1 | |||
342 In Stock | 1 : ¥106.64000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.9V | 2.5A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | CB, CE, cULus | - | |||
333 In Stock | 1 : ¥106.64000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | CB, CE, cULus | - | |||
632 In Stock | 1 : ¥151.05000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm) | AS/NZS, cULus, IEC | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥95.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 830mA | 20 W | 69mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm) | CE, cULus, RCM | 62368-1 | |||
4 In Stock | 1 : ¥95.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 420mA | 20 W | 58mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm) | CE, cULus, RCM | 62368-1 |