PSC15R-060

DigiKey Part Number
993-1309-ND
Manufacturer
Manufacturer Product Number
PSC15R-060
Description
AC/DC WALL MNT ADAPTER 5.9V 15W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5.9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
2.5A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Approval Agency
CB, CE, cULus
Weight
0.333 lb (151.05 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.61000¥105.61
10¥99.10300¥991.03
25¥92.59880¥2,314.97
50¥91.70460¥4,585.23
100¥88.45270¥8,845.27
250¥85.20140¥21,300.35
500¥83.65656¥41,828.28
Manufacturers Standard Package