Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥4,185.91000 Box | Box | Active | Enclosure | 27.160" L x 25.750" W (689.86mm x 654.05mm) | 11.500" (292.10mm) | 699in² (4512cm²) | Cover Included | Plastic, Polycarbonate (PC) | Gray | - | - | IP68, NEMA 6P | UL94 5VA, UL94 V-0 | |||
3 In Stock | 1 : ¥3,028.10000 Box | Box | Active | Enclosure | 24.170" L x 18.990" W (613.92mm x 482.35mm) | 9.440" (239.78mm) | 459in² (2961cm²) | Cover Included | Plastic, Polycarbonate (PC) | Gray | - | - | IP68, NEMA 6P | UL94 5VA, UL94 V-0 |