Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
G201608
Integra Enclosures Customization

G201608E

DigiKey Part Number
2321-G201608E-ND
Manufacturer
Manufacturer Product Number
G201608E
Description
ENCLOSURE PLAS 24.17"L X 18.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged, Latched and Padlockable
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Box
Thickness
0.232" (5.89mm)
Part Status
Active
Features
Mounting Flange
Container Type
Enclosure
Ratings
Size / Dimension
20.000" L x 16.000" W (508.00mm x 406.40mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
8.000" (203.20mm)
Weight
15 lbs (6.8 kg)
Area (L x W)
320in² (2063cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,848.99000¥3,848.99
5¥3,518.03600¥17,590.18
Manufacturers Standard Package