Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥1,495.95000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | Silver | Panel Mount | Wire Leads with Connector | -25°C ~ 80°C | Circular - 25.02mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
51 In Stock | 1 : ¥1,580.10000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | Silver | Panel Mount | Connector | -25°C ~ 80°C | Circular - 25.65mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
10 In Stock | 1 : ¥2,437.17000 Bulk | Bulk | Active | Thumbstick, 1 - Axis | Pushbutton | 2-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | Silver | Panel Mount | Wire Leads with Connector | -25°C ~ 80°C | Circular - 25.02mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
24 In Stock | 1 : ¥1,676.06000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 10mA (DC) | 30 V | - | Gold | Panel Mount | Wire Leads with Connector | -25°C ~ 80°C | Circular - 25.02mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
4 In Stock | 1 : ¥2,010.29000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 10mA (DC) | 30 V | - | Gold | Panel Mount | Wire Leads with Connector | -25°C ~ 80°C | Circular - 25.65mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - |