Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
HS6T24GA
HS6T24GA
HS6T22SA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HS6T24GA

DigiKey Part Number
679-3582-ND
Manufacturer
Manufacturer Product Number
HS6T24GA
Description
SWITCH THMBSTK PUSHBTN 10MA 30V
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
HS6T24GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
APEM Inc.
Contact Finish
Gold
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Type
Thumbstick, 2 - Axis
Panel Cutout Dimensions
Circular - 25.02mm Dia
Actuator Type
Pushbutton
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Switch Function
4-Way Directional, Center Select
Mechanical Life
300,000 Cycles
Output
Digital (Mechanical Switch)
Electrical Life
200,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Force
567gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,323.11000¥2,323.11
5¥2,026.14400¥10,130.72
Manufacturers Standard Package