Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥329.77000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
495 In Stock | 1 : ¥227.32000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
156 In Stock | 1 : ¥325.99000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
112 In Stock | 1 : ¥326.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
15 In Stock | 1 : ¥322.71000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
42 In Stock | 1 : ¥324.27000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
40 In Stock | 1 : ¥327.47000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
25 In Stock | 1 : ¥329.19000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
80 In Stock | 1 : ¥330.84000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CE, CSA, UL, VDE | |||
34 In Stock | 1 : ¥332.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CE, CSA, UL, VDE | |||
36 In Stock | 1 : ¥321.23000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
27 In Stock | 1 : ¥321.81000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Bleed Resistor, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
28 In Stock | 1 : ¥324.27000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
10 In Stock | 1 : ¥327.64000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
25 In Stock | 1 : ¥344.96000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Bleed Resistor, Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
28 In Stock | 1 : ¥350.21000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
40 In Stock | 1 : ¥327.47000 Tray | Tray | Not For New Designs | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | - | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
79 In Stock | 1 : ¥329.19000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
36 In Stock | 1 : ¥350.21000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
33 In Stock | 1 : ¥351.85000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Bleed Resistor, Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
57 In Stock | 1 : ¥353.58000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
40 In Stock | 1 : ¥356.94000 Tray | Tray | Not For New Designs | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | Front or Rear Side Mount, Voltage Selector | - | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥320.16000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥323.37000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE | |||
0 In Stock | 1 : ¥324.84000 Tray | Tray | Not For New Designs | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | - | Variable Size | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | UL94 V-2 | IP40 | CSA, UL, VDE |