FN378-4-.. | ||
---|---|---|
DigiKey Part Number | FN378-4-..-ND | |
Manufacturer | ||
Manufacturer Product Number | FN378-4-.. | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | Front or Rear Side Mount, Voltage Selector | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.47000 | ¥327.47 |
10 | ¥286.77700 | ¥2,867.77 |
25 | ¥274.38600 | ¥6,859.65 |
40 | ¥265.53350 | ¥10,621.34 |
80 | ¥256.68275 | ¥20,534.62 |
240 | ¥242.52054 | ¥58,204.93 |