Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥104.20000 Bulk | Bulk | Active | Through Hole | Cartridge | 20A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | Automotive | AEC-Q200 | |||
259 In Stock | 1 : ¥80.79000 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | - | - | |||
100 In Stock | 1 : ¥80.87000 Bulk | Bulk | Active | Requires Holder | Cartridge | 15A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | Automotive | AEC-Q200 | |||
90 In Stock | 1 : ¥117.07000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 10A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | - | - | |||
100 In Stock | 1 : ¥117.25000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 15A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | Automotive | AEC-Q200 | |||
16 In Stock | 1 : ¥117.34000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 10A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | - | - | |||
15 In Stock | 1 : ¥117.42000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 20A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | Automotive | AEC-Q200 | |||
2 In Stock | 1 : ¥117.34000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 25A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | Automotive | AEC-Q200 | |||
1 In Stock | 1 : ¥117.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 20A | 275 VAC | 1 kVDC | Slow Blow | Automotive | - | - | CE, cURus | -40°C ~ 125°C | 10kA AC, 20kA DC | Cylindrical, Blade Terminal (Bolt) | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | Automotive | AEC-Q200 |