Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,897 In Stock 43 Factory | 1 : ¥97.86000 Bulk | Bulk | Obsolete | Panel Mount, Rear | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
7 In Stock 96 Factory | 1 : ¥96.79000 Bulk | Bulk | Obsolete | Panel Mount, Rear | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
9 In Stock 38 Factory | 1 : ¥64.77000 Bulk | Bulk | Obsolete | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
0 In Stock 304 Factory | Obsolete | Bulk | Obsolete | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C |