MB2461E1G01 | ||
---|---|---|
DigiKey Part Number | 360-2153-ND | |
Manufacturer | ||
Manufacturer Product Number | MB2461E1G01 | |
Description | SWITCH PUSH DPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear | |
Datasheet | Datasheet | |
EDA/CAD Models | MB2461E1G01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.86000 | ¥97.86 |
10 | ¥88.38200 | ¥883.82 |
25 | ¥84.12600 | ¥2,103.15 |
50 | ¥79.87200 | ¥3,993.60 |
100 | ¥77.03570 | ¥7,703.57 |
250 | ¥72.30956 | ¥18,077.39 |
500 | ¥66.16570 | ¥33,082.85 |
1,000 | ¥56.71346 | ¥56,713.46 |