Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : ¥152.28000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 36 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 25.00mm Dia | -20°C ~ 55°C | |||
19 In Stock | 1 : ¥192.59000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPST-NO/NC | On-Off, Off-On | 2A (DC) | 48 V | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 25.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 10 : ¥164.31000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 48 V | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP66 - Dust Tight, Water Resistant | - | Circular - 28.00mm Dia | -20°C ~ 55°C |