Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PV8F2Y0SS

DigiKey Part Number
PV8F2Y0SS-ND
Manufacturer
Manufacturer Product Number
PV8F2Y0SS
Description
SWITCH PUSHBUTTON DPST 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV8F2Y0SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 25.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.20000¥169.20
20¥139.62250¥2,792.45
40¥133.53375¥5,341.35
60¥130.09000¥7,805.40
100¥125.87460¥12,587.46
260¥118.33623¥30,767.42
500¥117.99274¥58,996.37
Manufacturers Standard Package