Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,991 In Stock | 1 : ¥51.47000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C |