Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥534.66000 Box | Box | Active | 830nm | - | 400nm ~ 1000nm | Avalanche | 77 A/W @ 830nm, 65 A/W @ 900nm | 500ps | 225 V | 15nA | 0.2mm² | - | -40°C ~ 70°C | Through Hole | TO-18-2 Metal Can | |||
26 In Stock | 1 : ¥6,748.12000 Box | Box | Active | 830nm | - | 400nm ~ 1000nm | Avalanche | 128 A/W @ 830nm | 500ps | 225 V | 15nA | 0.2mm² | - | -40°C ~ 70°C | Through Hole | TO-66 | |||
0 In Stock Check Lead Time | 50 : ¥2,576.61560 Box | Box | Active | 830nm | - | 400nm ~ 1000nm | Avalanche | 128 A/W @ 830nm | 500ps | 225 V | 15nA | 0.2mm² | - | -40°C ~ 70°C | Through Hole | TO-18 |