Photodiode 830nm 500ps TO-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30902SH-TC

DigiKey Part Number
1601-C30902SH-TC-ND
Manufacturer
Manufacturer Product Number
C30902SH-TC
Description
SENSOR PHOTODIODE 830NM TO66
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Photodiode 830nm 500ps TO-66
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500ps
Manufacturer
Excelitas Technologies
Voltage - DC Reverse (Vr) (Max)
225 V
Series
Current - Dark (Typ)
15nA
Packaging
Box
Active Area
0.2mm²
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Wavelength
830nm
Mounting Type
Through Hole
Spectral Range
400nm ~ 1000nm
Package / Case
TO-66
Diode Type
Avalanche
Base Product Number
Responsivity @ nm
128 A/W @ 830nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,565.38000¥6,565.38