Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥643.68000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
33 In Stock 570 Factory | 1 : ¥855.61000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 18 ~ 30VAC, 9 ~ 32VDC | IP30 | DIN Rail | -40°C ~ 75°C | ||
116 In Stock 198 Factory | 1 : ¥1,062.17000 Box | Box | Active | Switch - Unmanaged | Fixed | 5 | 4 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | RJ45 | 12 ~ 48VDC | IP40 | DIN Rail | -40°C ~ 75°C | |||
2,563 In Stock 1,915 Factory | 1 : ¥1,117.01000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
19 In Stock 125 Factory | 1 : ¥1,497.08000 Box | - | Box | Active | Switch - Unmanaged | Fixed + SFP | 5 | 4 | 10/100/1000 | - | - | 1 | SFP, Gigabit | RJ45, SFP | 9 ~ 32VDC | IP30 | DIN Rail | -10°C ~ 60°C |