



1085170 | |
|---|---|
DigiKey Part Number | 277-1085170-ND |
Manufacturer | |
Manufacturer Product Number | 1085170 |
Description | NETWORK SWITCH-UNMANAGED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085170 Models |
Category | Copper Ports 5 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 30VAC, 9 ~ 32VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥939.55000 | ¥939.55 |










