Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085169

DigiKey Part Number
277-1085169-ND
Manufacturer
Manufacturer Product Number
1085169
Description
NETWORK SWITCH-UNMANAGED
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1085169 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Phoenix Contact
Fiber Type
SFP
Packaging
Bulk
SFP/XFP Ports
1
Part Status
Active
SFP/XFP Type
SFP
Type
Switch - Unmanaged
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
18 ~ 30VAC, 9 ~ 32VDC
Number of Ports
5
Ingress Protection
IP30
Copper Ports
4
Mounting Type
DIN Rail
Copper Type
10/100
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 532
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,033.75000¥1,033.75
Manufacturers Standard Package